Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoKMR221G LFSCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel39AH6736
Re-Reel35AH0914RL
Cut Tape35AH0914
Product RangeKMR 2 Series
Your Part Number
1,167 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.880 | $0.88 |
| Total Price | $0.88 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.880 |
| 10+ | $0.770 |
| 25+ | $0.769 |
| 50+ | $0.767 |
| 100+ | $0.766 |
| 500+ | $0.764 |
| 1000+ | $0.763 |
| 5000+ | $0.654 |
Full Reel
| Quantity | Price |
|---|---|
| 7000+ | $0.622 |
| 21000+ | $0.615 |
| 35000+ | $0.572 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoKMR221G LFSCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel39AH6736
Re-Reel35AH0914RL
Cut Tape35AH0914
Product RangeKMR 2 Series
Technical Datasheet
Product RangeKMR 2 Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleOval Button
Actuating Force200gf
Contact Rating50mA at 32VDC
Switch Dimensions (L x W)4.2mm x 2.8mm
IP RatingIP40
IlluminationNon Illuminated
SVHCNo SVHC (15-Jan-2018)
Product Overview
The KMR 2 series from C &K Components is a surface mount microminiature tactile switch.
- Top actuated and 1.9mm height switch
- Momentary action
- Maximum voltage of 32VDC
- Maximum current of 50mA
- SPST-NO contact configuration
- Ground pin
- Excellent tactile feel
- Gull wing terminations
Technical Specifications
Product Range
KMR 2 Series
Switch Mounting
Surface Mount
Actuating Force
200gf
Switch Dimensions (L x W)
4.2mm x 2.8mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Oval Button
Contact Rating
50mA at 32VDC
IP Rating
IP40
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Alternatives for KMR221G LFS
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
