Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoKDS11
Newark Part No.35AH0909
Product RangeKDS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
| Quantity | Price |
|---|---|
| 250+ | $4.130 |
Price for:Each
Minimum: 2000
Multiple: 50
$8,260.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoKDS11
Newark Part No.35AH0909
Product RangeKDS Series
Technical Datasheet
Product RangeKDS Series
Switch TerminalsWire Leaded
Contact Current Max20mA
Contact Voltage DC Nom20V
External Height18.03mm
External Width15.24mm
External Depth10.16mm
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
KDS Series
Contact Current Max
20mA
External Height
18.03mm
External Depth
10.16mm
Switch Terminals
Wire Leaded
Contact Voltage DC Nom
20V
External Width
15.24mm
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
