Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoK12C 1 5NCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.35AH1389
Product RangeK12 Series
Your Part Number
2,669 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $6.220 |
| 5+ | $6.020 |
| 10+ | $5.820 |
| 25+ | $5.540 |
| 50+ | $5.310 |
| 100+ | $5.100 |
| 250+ | $4.850 |
Price for:Each
Minimum: 1
Multiple: 1
$6.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoK12C 1 5NCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.35AH1389
Product RangeK12 Series
Technical Datasheet
Product RangeK12 Series
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StyleRound Button
Actuating Force500gf
Contact Rating100mA at 30VDC
Switch Dimensions (L x W)12mm x 12mm
IP RatingIP67
IlluminationNon Illuminated
SVHCImidazolidine-2-thione; (2-imidazoline-2-thiol) (10-Jun-2022)
Technical Specifications
Product Range
K12 Series
Switch Mounting
Through Hole
Actuating Force
500gf
Switch Dimensions (L x W)
12mm x 12mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
100mA at 30VDC
IP Rating
IP67
SVHC
Imidazolidine-2-thione; (2-imidazoline-2-thiol) (10-Jun-2022)
Technical Docs (2)
Alternatives for K12C 1 5N
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Imidazolidine-2-thione; (2-imidazoline-2-thiol) (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
