Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoJSX08001SAQNLCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel79X5645RL
Cut Tape79X5645
Product RangeJSX Series
Your Part Number
341 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.810 | $2.81 |
| Total Price | $2.81 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.810 |
| 10+ | $2.560 |
| 25+ | $2.460 |
| 50+ | $2.400 |
| 100+ | $2.330 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoJSX08001SAQNLCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel79X5645RL
Cut Tape79X5645
Product RangeJSX Series
Technical Datasheet
Contact ConfigurationSPDT
Switch OperationMomentary Spring Return
Switch MountingSurface Mount
Product RangeJSX Series
Contact Current Max10mA
Contact Voltage AC Max-
Contact Voltage DC Max5V
OrientationRight Angle
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Contact Configuration
SPDT
Switch Mounting
Surface Mount
Contact Current Max
10mA
Contact Voltage DC Max
5V
SVHC
No SVHC (10-Jun-2022)
Switch Operation
Momentary Spring Return
Product Range
JSX Series
Contact Voltage AC Max
-
Orientation
Right Angle
Technical Docs (2)
Alternatives for JSX08001SAQNL
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
