Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoJS102000SAQNCopy
Newark Part No.35AH0886
Product RangeJS Series
Your Part Number
550 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.200 |
| 10+ | $1.030 |
| 25+ | $0.964 |
| 50+ | $0.915 |
| 100+ | $0.867 |
| 250+ | $0.810 |
| 500+ | $0.769 |
| 1000+ | $0.704 |
Price for:Each
Minimum: 1
Multiple: 1
$1.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoJS102000SAQNCopy
Newark Part No.35AH0886
Product RangeJS Series
Technical Datasheet
Contact ConfigurationSPDT
Switch OperationOn-On
Switch MountingSurface Mount
Product RangeJS Series
Contact Current Max1mA
Contact Voltage AC Max-
Contact Voltage DC Max5V
OrientationRight Angle
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Contact Configuration
SPDT
Switch Mounting
Surface Mount
Contact Current Max
1mA
Contact Voltage DC Max
5V
SVHC
No SVHC (10-Jun-2022)
Switch Operation
On-On
Product Range
JS Series
Contact Voltage AC Max
-
Orientation
Right Angle
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
