Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoHDT0104
Newark Part No.35AH0689
Product RangeHDT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.100 |
Price for:Each
Minimum: 2100
Multiple: 2100
$2,310.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoHDT0104
Newark Part No.35AH0689
Product RangeHDT Series
Technical Datasheet
Product RangeHDT Series
Contact ConfigurationSPST-NO
Switch TerminalsSMD
Contact Current Max10mA
Contact Voltage DC Nom5V
External Height5.3mm
External Width3.8mm
External Depth4.7mm
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
HDT Series
Switch Terminals
SMD
Contact Voltage DC Nom
5V
External Width
3.8mm
SVHC
No SVHC (15-Jan-2018)
Contact Configuration
SPST-NO
Contact Current Max
10mA
External Height
5.3mm
External Depth
4.7mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
