Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | C&K COMPONENTS |
|---|---|
| Manufacturer Part No | HDT0004Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 35AH0688 |
| Product Range | HDT Series |
| Your Part Number | |
| Technical Datasheet |
8,400 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.750 |
| 10+ | $1.600 |
| 25+ | $1.510 |
| 50+ | $1.430 |
| 100+ | $1.340 |
| 250+ | $1.240 |
| 500+ | $1.120 |
| 1000+ | $1.030 |
Price for:Each
Minimum: 1
Multiple: 1
$1.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | C&K COMPONENTS |
|---|---|
| Manufacturer Part No | HDT0004Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 35AH0688 |
| Product Range | HDT Series |
| Technical Datasheet | |
| Product Range | HDT Series |
| Contact Configuration | SPST-NO |
| Switch Terminals | SMD |
| Contact Current Max | 1mA |
| Contact Voltage DC Nom | 5V |
| External Height | 2.3mm |
| External Width | 3.8mm |
| External Depth | 4.7mm |
| SVHC | No SVHC (08-Jul-2021) |
Product Overview
The HDT0004 is a SPST Micro Mini surface-mount Detect Switch with OFF-mom switch function. It has polyamide 46 base, cover and actuator.
- Low-profile
- Design allows top or side actuation
- 35g Maximum low actuation force
- 500mΩ Maximum initial contact resistance
- 100MΩ Minimum Insulation Resistance between adjacent contacts.
- -40 to 85°C Operating temperature range
Technical Specifications
| Product Range | HDT Series |
|---|---|
| Switch Terminals | SMD |
| Contact Voltage DC Nom | 5V |
| External Width | 3.8mm |
| SVHC | No SVHC (08-Jul-2021) |
| Contact Configuration | SPST-NO |
|---|---|
| Contact Current Max | 1mA |
| External Height | 2.3mm |
| External Depth | 4.7mm |
Technical Docs (2)
Alternatives for HDT0004
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
