Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoGT12MSABE
Newark Part No.35AH0536
Product RangeGT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 250+ | $6.060 |
Price for:Each
Minimum: 600
Multiple: 600
$3,636.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoGT12MSABE
Newark Part No.35AH0536
Product RangeGT Series
Technical Datasheet
Switch OperationOff-None-On
Contact ConfigurationSPDT
IlluminationNon Illuminated
Product RangeGT Series
Switch MountingSurface Mount
Contact Current Max-
Contact Voltage AC Nom20V
Switch TerminalsGull Wing
Contact Voltage DC Nom20V
SVHCLead
Technical Specifications
Switch Operation
Off-None-On
Illumination
Non Illuminated
Switch Mounting
Surface Mount
Contact Voltage AC Nom
20V
Contact Voltage DC Nom
20V
Contact Configuration
SPDT
Product Range
GT Series
Contact Current Max
-
Switch Terminals
Gull Wing
SVHC
Lead
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate