Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | C&K COMPONENTS |
|---|---|
| Manufacturer Part No | FDSD001RCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 52AH1748 |
| Product Range | FDSD Series |
| Your Part Number | |
| Technical Datasheet |
1,265 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.570 |
| 10+ | $1.330 |
| 25+ | $1.230 |
| 50+ | $1.170 |
| 100+ | $1.120 |
| 250+ | $1.030 |
| 500+ | $1.000 |
| 1000+ | $0.980 |
Price for:Each
Minimum: 1
Multiple: 1
$1.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | C&K COMPONENTS |
|---|---|
| Manufacturer Part No | FDSD001RCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 52AH1748 |
| Product Range | FDSD Series |
| Technical Datasheet | |
| Product Range | FDSD Series |
| Contact Configuration | SPST-NO |
| Switch Terminals | SMD |
| Contact Current Max | 10mA |
| Contact Voltage DC Nom | 5V |
| External Height | 1.2mm |
| External Width | 3.6mm |
| External Depth | 4.2mm |
| SVHC | No SVHC (10-Jun-2022) |
Alternatives for FDSD001R
2 Products Found
Technical Specifications
| Product Range | FDSD Series |
|---|---|
| Switch Terminals | SMD |
| Contact Voltage DC Nom | 5V |
| External Width | 3.6mm |
| SVHC | No SVHC (10-Jun-2022) |
| Contact Configuration | SPST-NO |
|---|---|
| Contact Current Max | 10mA |
| External Height | 1.2mm |
| External Depth | 4.2mm |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
