Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoEDM 450 G SC LFGCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.34AH9215
Product RangeEDM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $6.290 |
Price for:Each
Minimum: 2500
Multiple: 2500
$15,725.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoEDM 450 G SC LFGCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.34AH9215
Product RangeEDM Series
Technical Datasheet
Product RangeEDM Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleDome
Actuating Force450gf
Contact Rating50mA at 100VDC
Switch Dimensions (L x W)12.7mm x 11.3mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Product Range
EDM Series
Switch Mounting
Surface Mount
Actuating Force
450gf
Switch Dimensions (L x W)
12.7mm x 11.3mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Dome
Contact Rating
50mA at 100VDC
IP Rating
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Alternatives for EDM 450 G SC LFG
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
