Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoDS1D6CQ1Copy
Newark Part No.34AH8937
Product RangeDS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 100+ | $5.290 |
| 250+ | $4.880 |
| 500+ | $4.570 |
| 1000+ | $4.320 |
Price for:Each
Minimum: 100
Multiple: 50
$529.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoDS1D6CQ1Copy
Newark Part No.34AH8937
Product RangeDS Series
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorPush-Pull Plunger
Contact ConfigurationSPDT
Switch TerminalsQuick Connect
Contact Current Max10A
Contact Voltage DC Nom-
Product RangeDS Series
Contact Voltage AC Nom250V
Operating Force Max385gf
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPDT
Contact Current Max
10A
Product Range
DS Series
Operating Force Max
385gf
Microswitch Actuator
Push-Pull Plunger
Switch Terminals
Quick Connect
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
