Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoD6R90 F1 LFSCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.34AH9184
Product RangeD6 Series
Your Part Number
289 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.760 |
| 10+ | $1.550 |
| 25+ | $1.500 |
| 50+ | $1.460 |
| 100+ | $1.410 |
| 250+ | $1.320 |
| 500+ | $1.140 |
| 1000+ | $1.120 |
Price for:Each
Minimum: 1
Multiple: 1
$1.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoD6R90 F1 LFSCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.34AH9184
Product RangeD6 Series
Technical Datasheet
Switch OperationMomentary Spring Return
Contact ConfigurationSPST-NO
Contact Voltage AC Nom-
Contact Voltage DC Nom32V
Contact Current Max100mA
Switch TerminalsThrough Hole
Product RangeD6 Series
SVHCNo SVHC (10-Jun-2022)
Alternatives for D6R90 F1 LFS
2 Products Found
Technical Specifications
Switch Operation
Momentary Spring Return
Contact Voltage AC Nom
-
Contact Current Max
100mA
Product Range
D6 Series
Contact Configuration
SPST-NO
Contact Voltage DC Nom
32V
Switch Terminals
Through Hole
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
