Print Page
D6R40 F1 LFS
Pushbutton Switch, Red, Round, Momentary Spring Return, SPST-NO, 32 V, 100 mA, Through Hole
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | C&K COMPONENTS |
|---|---|
| Manufacturer Part No | D6R40 F1 LFSCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 34AH9178 |
| Product Range | D6 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 5000+ | $1.330 |
Price for:Each
Minimum: 5000
Multiple: 5000
$6,650.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | C&K COMPONENTS |
|---|---|
| Manufacturer Part No | D6R40 F1 LFSCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 34AH9178 |
| Product Range | D6 Series |
| Technical Datasheet | |
| Switch Operation | Momentary Spring Return |
| Contact Configuration | SPST-NO |
| Contact Voltage AC Nom | - |
| Contact Voltage DC Nom | 32V |
| Contact Current Max | 100mA |
| Switch Terminals | Through Hole |
| Product Range | D6 Series |
| SVHC | No SVHC (10-Jun-2022) |
Technical Specifications
| Switch Operation | Momentary Spring Return |
|---|---|
| Contact Voltage AC Nom | - |
| Contact Current Max | 100mA |
| Product Range | D6 Series |
| Contact Configuration | SPST-NO |
|---|---|
| Contact Voltage DC Nom | 32V |
| Switch Terminals | Through Hole |
| SVHC | No SVHC (10-Jun-2022) |
Technical Docs (2)
Alternatives for D6R40 F1 LFS
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
