Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | C&K COMPONENTS |
|---|---|
| Manufacturer Part No | D6C40 F2 LFSCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 34AH9159 |
| Product Range | D6 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 5000+ | $1.040 |
Price for:Each
Minimum: 5000
Multiple: 5000
$5,200.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | C&K COMPONENTS |
|---|---|
| Manufacturer Part No | D6C40 F2 LFSCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 34AH9159 |
| Product Range | D6 Series |
| Technical Datasheet | |
| Switch Operation | Off-(On) |
| Contact Configuration | SPST-NO |
| Contact Voltage AC Nom | - |
| Contact Voltage DC Nom | 32V |
| Contact Current Max | 100mA |
| Switch Terminals | PC Pin |
| Product Range | D6 Series |
| SVHC | No SVHC (10-Jun-2022) |
Product Overview
- D6 SPST momentary key switch
- Square non-illuminated red switch
- Easy X, Y coding on single side PCB
- Positive/ smooth tactile feedback
- High temperature
- Suitable for video, electronic games and appliances
Technical Specifications
| Switch Operation | Off-(On) |
|---|---|
| Contact Voltage AC Nom | - |
| Contact Current Max | 100mA |
| Product Range | D6 Series |
| Contact Configuration | SPST-NO |
|---|---|
| Contact Voltage DC Nom | 32V |
| Switch Terminals | PC Pin |
| SVHC | No SVHC (10-Jun-2022) |
Technical Docs (1)
Alternatives for D6C40 F2 LFS
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
