Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoD508J12S205QACopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.34AH9151
Product RangeD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 200+ | $8.870 |
| 250+ | $8.120 |
| 500+ | $7.440 |
| 1000+ | $7.210 |
Price for:Each
Minimum: 200
Multiple: 200
$1,774.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoD508J12S205QACopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.34AH9151
Product RangeD Series
Technical Datasheet
Switch Operation(On)-None-On
Contact ConfigurationSPDT
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Product RangeD Series
Contact Current Max10A
Contact Current AC Max10A
Contact Voltage VAC125V
Contact Voltage AC Nom125V
Contact Current DC Max10A
Contact Voltage VDC30V
Panel Cutout Height19.2mm
Panel Cutout Width12.9mm
Panel Cutout Diameter-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Switch Operation
(On)-None-On
Switch Mounting
Panel Mount
Product Range
D Series
Contact Current AC Max
10A
Contact Voltage AC Nom
125V
Contact Voltage VDC
30V
Panel Cutout Width
12.9mm
SVHC
No SVHC (10-Jun-2022)
Contact Configuration
SPDT
Actuator / Cap Colour
Black
Contact Current Max
10A
Contact Voltage VAC
125V
Contact Current DC Max
10A
Panel Cutout Height
19.2mm
Panel Cutout Diameter
-
Technical Docs (2)
Alternatives for D508J12S205QA
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
