Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoCRE10RRDM1SRCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.34AH7715
Product RangeCRE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 7200+ | $3.130 |
Price for:Each
Minimum: 7200
Multiple: 7200
$22,536.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoCRE10RRDM1SRCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.34AH7715
Product RangeCRE Series
Technical Datasheet
Product RangeCRE Series
Switch MountingSurface Mount
No. of Switch Positions10 Position
Switching Voltage42VDC
Output CodeBCD
Switching Current150mA
Switch ConstructionSealed
Actuator LevelFlushed
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
CRE Series
No. of Switch Positions
10 Position
Output Code
BCD
Switch Construction
Sealed
SVHC
No SVHC (15-Jan-2018)
Switch Mounting
Surface Mount
Switching Voltage
42VDC
Switching Current
150mA
Actuator Level
Flushed
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
