Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoCRD10RM0CBCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.95W3082
Product RangeCRD Series
Your Part Number
387 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.820 |
| 5+ | $11.740 |
| 10+ | $11.500 |
| 25+ | $11.270 |
| 50+ | $10.700 |
| 100+ | $9.710 |
| 250+ | $9.100 |
Price for:Each
Minimum: 1
Multiple: 1
$12.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoCRD10RM0CBCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.95W3082
Product RangeCRD Series
Technical Datasheet
Product RangeCRD Series
Switch MountingThrough Hole
No. of Poles1 Pole
No. of Switch Positions10 Position
Switching Voltage5VDC
Contact Voltage AC Max20V
Output CodeBCD
Switching Current10mA
Switch ConstructionSealed
IlluminationNon Illuminated
Actuator LevelFlushed
Contact Voltage DC Max20V
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
CRD Series
No. of Poles
1 Pole
Switching Voltage
5VDC
Output Code
BCD
Switch Construction
Sealed
Actuator Level
Flushed
SVHC
No SVHC (10-Jun-2022)
Switch Mounting
Through Hole
No. of Switch Positions
10 Position
Contact Voltage AC Max
20V
Switching Current
10mA
Illumination
Non Illuminated
Contact Voltage DC Max
20V
Technical Docs (3)
Alternatives for CRD10RM0CB
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
