Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoCRD10RM0AB
Newark Part No.34AH7428
Product RangeCRD Series
Your Part Number
45 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $14.080 | $2.710 |
| 5+ | $13.250 | $2.710 |
| 10+ | $12.420 | $2.710 |
| 25+ | $11.310 | $2.710 |
| 50+ | $10.970 | $2.710 |
| 100+ | $10.620 | $2.710 |
Price for:Each
Minimum: 1
Multiple: 1
$2.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoCRD10RM0AB
Newark Part No.34AH7428
Product RangeCRD Series
Technical Datasheet
Product RangeCRD Series
Switch MountingThrough Hole
No. of Switch Positions10 Position
Switching Voltage20V
Output CodeBCD
Switching Current-
Switch ConstructionSealed
Actuator LevelFlushed
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
CRD Series
No. of Switch Positions
10 Position
Output Code
BCD
Switch Construction
Sealed
SVHC
No SVHC (10-Jun-2022)
Switch Mounting
Through Hole
Switching Voltage
20V
Switching Current
-
Actuator Level
Flushed
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate