Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoCM102J12S205HQA
Newark Part No.34AH7339
Product RangeCM Series
Your Part Number
Technical Datasheet
268 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.520 |
| 10+ | $2.040 |
| 25+ | $2.000 |
| 50+ | $1.960 |
| 100+ | $1.930 |
| 250+ | $1.880 |
| 500+ | $1.860 |
Price for:Each
Minimum: 1
Multiple: 1
$3.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoCM102J12S205HQA
Newark Part No.34AH7339
Product RangeCM Series
Technical Datasheet
Switch OperationOn-None-Off
Contact ConfigurationSPST
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Product RangeCM Series
Contact Current AC Max16A
Contact Voltage VAC125V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height11.2mm
Panel Cutout Width30.4mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Switch Operation
On-None-Off
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current AC Max
16A
Contact Current DC Max
-
Panel Cutout Height
11.2mm
Panel Cutout Diameter
-
SVHC
No SVHC (10-Jun-2022)
Contact Configuration
SPST
Switch Mounting
Panel Mount
Product Range
CM Series
Contact Voltage VAC
125V
Contact Voltage VDC
-
Panel Cutout Width
30.4mm
Switch Terminals
Quick Connect
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate