Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoCD16RM0SBRCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.34AH7239
Product RangeCD Series
Your Part Number
42 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $13.900 |
| 5+ | $13.770 |
| 10+ | $13.630 |
| 25+ | $13.450 |
| 50+ | $13.270 |
| 100+ | $13.080 |
| 250+ | $12.900 |
Price for:Each
Minimum: 1
Multiple: 1
$13.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoCD16RM0SBRCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.34AH7239
Product RangeCD Series
Technical Datasheet
Product RangeCD Series
Switch MountingSurface Mount
No. of Switch Positions16 Position
Switching Voltage20V
Output CodeHexadecimal
Switching Current-
Switch ConstructionSealed
Actuator LevelFlushed
SVHCNo SVHC (10-Jun-2022)
Alternatives for CD16RM0SBR
2 Products Found
Technical Specifications
Product Range
CD Series
No. of Switch Positions
16 Position
Output Code
Hexadecimal
Switch Construction
Sealed
SVHC
No SVHC (10-Jun-2022)
Switch Mounting
Surface Mount
Switching Voltage
20V
Switching Current
-
Actuator Level
Flushed
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
