Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | C&K COMPONENTS |
|---|---|
| Manufacturer Part No | CD16RM0SBCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 34AH7238 |
| Product Range | CD Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 300+ | $11.980 |
Price for:Each
Minimum: 300
Multiple: 300
$3,594.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | C&K COMPONENTS |
|---|---|
| Manufacturer Part No | CD16RM0SBCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 34AH7238 |
| Product Range | CD Series |
| Technical Datasheet | |
| Product Range | CD Series |
| Switch Mounting | Surface Mount |
| Switching Voltage | 20V |
| Output Code | Hexadecimal |
| Switching Current | - |
| SVHC | No SVHC (10-Jun-2022) |
Product Overview
The CD16RM0SB is a 16-position SMD Rotary Coded Switch with hexadecimal circuit and gull wing termination. It has copper alloy with gold-plate over nickel-plate terminal and contact, white LCP flush rotary for tool actuator, black PPS base and cover.
- UL94V-0 Flammability rating
- 12000-cycle Electrical life
- Process sealed-withstands soldering and cleaning
- Compact size saves space-36% smaller than traditional 10mm DIP
- Crisp, positive detent ensures actuation
- -25 to 85°C Operating temperature range
Technical Specifications
| Product Range | CD Series |
|---|---|
| Switching Voltage | 20V |
| Switching Current | - |
| Switch Mounting | Surface Mount |
|---|---|
| Output Code | Hexadecimal |
| SVHC | No SVHC (10-Jun-2022) |
Technical Docs (3)
Alternatives for CD16RM0SB
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
