Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | C&K COMPONENTS |
|---|---|
| Manufacturer Part No | CD10RM0CBCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 34AH7229 |
| Product Range | CD Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 300+ | $12.990 |
Price for:Each
Minimum: 300
Multiple: 300
$3,897.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | C&K COMPONENTS |
|---|---|
| Manufacturer Part No | CD10RM0CBCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 34AH7229 |
| Product Range | CD Series |
| Technical Datasheet | |
| Product Range | CD Series |
| Switch Mounting | Through Hole |
| No. of Switch Positions | 10 Position |
| Switching Voltage | 20V |
| Output Code | BCD |
| Switching Current | - |
| Switch Construction | Sealed |
| Actuator Level | Flushed |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
The CD series 8mm DIP Coded Rotary Switch is available in thru-hole and surface mount models. It is process sealed switch withstands soldering and cleaning. It has copper alloy with gold-plated over nickel-plated terminal and contact, LCP flush rotary for tool actuator, PPS base and cover.
- Compact size saves space-36% smaller than traditional 10mm DIP
- Crisp, positive detent ensures actuation
Technical Specifications
| Product Range | CD Series |
|---|---|
| No. of Switch Positions | 10 Position |
| Output Code | BCD |
| Switch Construction | Sealed |
| SVHC | No SVHC (15-Jan-2018) |
| Switch Mounting | Through Hole |
|---|---|
| Switching Voltage | 20V |
| Switching Current | - |
| Actuator Level | Flushed |
Technical Docs (2)
Alternatives for CD10RM0CB
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
