Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | C&K COMPONENTS |
|---|---|
| Manufacturer Part No | CD08RM0SBRCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 34AH7223 |
| Product Range | CD Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 800+ | $8.510 |
Price for:Each
Minimum: 800
Multiple: 800
$6,808.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | C&K COMPONENTS |
|---|---|
| Manufacturer Part No | CD08RM0SBRCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 34AH7223 |
| Product Range | CD Series |
| Technical Datasheet | |
| Product Range | CD Series |
| Switch Mounting | Surface Mount |
| No. of Switch Positions | 8 Position |
| Switching Voltage | 20V |
| Output Code | BCD |
| Switching Current | - |
| Switch Construction | Sealed |
| Actuator Level | Flushed |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Product Range | CD Series |
|---|---|
| No. of Switch Positions | 8 Position |
| Output Code | BCD |
| Switch Construction | Sealed |
| SVHC | No SVHC (15-Jan-2018) |
| Switch Mounting | Surface Mount |
|---|---|
| Switching Voltage | 20V |
| Switching Current | - |
| Actuator Level | Flushed |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
