Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | C&K COMPONENTS |
|---|---|
| Manufacturer Part No | CD08RM0SBCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 82AC2470 |
| Product Range | CD Series |
| Your Part Number | |
| Technical Datasheet |
300 In Stock
900 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.640 |
| 5+ | $17.050 |
| 10+ | $16.630 |
| 25+ | $16.290 |
| 50+ | $15.530 |
| 100+ | $14.140 |
| 250+ | $13.100 |
Price for:Each
Minimum: 1
Multiple: 1
$18.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | C&K COMPONENTS |
|---|---|
| Manufacturer Part No | CD08RM0SBCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 82AC2470 |
| Product Range | CD Series |
| Technical Datasheet | |
| Product Range | CD Series |
| Switch Mounting | Surface Mount |
| No. of Switch Positions | 8 Position |
| Switching Voltage | 20V |
| Output Code | BCD |
| Switching Current | - |
| Switch Construction | Sealed |
| Actuator Level | Flushed |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Product Range | CD Series |
|---|---|
| No. of Switch Positions | 8 Position |
| Output Code | BCD |
| Switch Construction | Sealed |
| SVHC | No SVHC (15-Jan-2018) |
| Switch Mounting | Surface Mount |
|---|---|
| Switching Voltage | 20V |
| Switching Current | - |
| Actuator Level | Flushed |
Technical Docs (3)
Alternatives for CD08RM0SB
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
