Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | C&K COMPONENTS |
|---|---|
| Manufacturer Part No | CD08RM0ABCopy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | 34AH7220 |
| Product Range | CD Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 300+ | $12.730 |
Price for:Each
Minimum: 300
Multiple: 300
$3,819.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | C&K COMPONENTS |
|---|---|
| Manufacturer Part No | CD08RM0ABCopy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | 34AH7220 |
| Product Range | CD Series |
| Technical Datasheet | |
| Product Range | CD Series |
| Switch Mounting | Through Hole |
| No. of Switch Positions | 8 Position |
| Switching Voltage | 20V |
| Output Code | BCD |
| Switching Current | - |
| Switch Construction | Sealed |
| Actuator Level | Flushed |
| SVHC | No SVHC (10-Jun-2022) |
Product Overview
The CD08RM0AB is an 8-position through-hole Rotary Coded Switch with octal circuit and through-hole right-angle termination. It has copper alloy with gold-plate over nickel-plate terminal, white LCP flush rotary for tool actuator, black PPS base and cover.
- UL94V-0 Flammability rating
- 12000-cycle Electrical life
- Process sealed-withstands soldering and cleaning
- Compact size saves space-36% smaller than traditional 10mm DIP
- Crisp, positive detent ensures actuation
- -25 to 85°C Operating temperature range
Technical Specifications
| Product Range | CD Series |
|---|---|
| No. of Switch Positions | 8 Position |
| Output Code | BCD |
| Switch Construction | Sealed |
| SVHC | No SVHC (10-Jun-2022) |
| Switch Mounting | Through Hole |
|---|---|
| Switching Voltage | 20V |
| Switching Current | - |
| Actuator Level | Flushed |
Technical Docs (3)
Alternatives for CD08RM0AB
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
