Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoCCM03-3013LFT R102
Newark Part No.40P2851
Product RangeCCM03 MK2 Series
Your Part Number
Technical Datasheet
Packaging Options
No Longer Available
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoCCM03-3013LFT R102
Newark Part No.40P2851
Product RangeCCM03 MK2 Series
Technical Datasheet
Memory / Card TypeSIM / SAM
Insert & Eject MechanismHinged
Connector TypeSmart Card
No. of Contacts6Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeCCM03 MK2 Series
SVHCNo SVHC (10-Jun-2022)
Alternatives for CCM03-3013LFT R102
1 Product Found
Product Overview
The CCM03-3013LFT R102 is a 6-way Memory socket Connector with gold-plated copper contact, UL94V-0-rated high temperature thermoplastic mouldings and stainless steel slide lock/metal cover, card presence switch. A new range of connectors have been developed to interface with SIM/SAM cards as defined by GSM11-11 and ENV1375-1. This connector is hinged cover and has been designed to minimize the amount of space needed for PCB mounting.
- Cover springs open when unlocked while the card is in place
- Moulding is polarized so that the cover can only be closed if the card is correctly inserted
- Cover can be replaced without removing the connector from the PCB
- Inspection slots allow an electrical test to be made without opening the cover
- 1000MΩ Minimum insulation resistance
- 100mΩ Maximum contact resistance
- 10µA Minimum/1A maximum current rating
Applications
Industrial
Technical Specifications
Memory / Card Type
SIM / SAM
Connector Type
Smart Card
Contact Material
Copper Alloy
Product Range
CCM03 MK2 Series
Insert & Eject Mechanism
Hinged
No. of Contacts
6Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate