Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoCCM01-2553 LFT T25Copy
Newark Part No.80AH4829
Product RangeCCM010 MK5 Series
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoCCM01-2553 LFT T25Copy
Newark Part No.80AH4829
Product RangeCCM010 MK5 Series
Technical Datasheet
Memory / Card TypeSmart Card
Insert & Eject MechanismPush-Pull
No. of Contacts10Contacts
Contact Material-
Contact Plating-
Product RangeCCM010 MK5 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Memory / Card Type
Smart Card
No. of Contacts
10Contacts
Contact Plating
-
SVHC
No SVHC (15-Jan-2018)
Insert & Eject Mechanism
Push-Pull
Contact Material
-
Product Range
CCM010 MK5 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
