Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | C&K COMPONENTS |
|---|---|
| Manufacturer Part No | ATS2D1G NC LFSCopy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | 34AH5828 |
| Product Range | ATS Series |
| Your Part Number | |
| Technical Datasheet |
14,689 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.757 |
| 10+ | $0.652 |
| 25+ | $0.619 |
| 50+ | $0.589 |
| 100+ | $0.560 |
| 250+ | $0.519 |
| 500+ | $0.490 |
| 1000+ | $0.466 |
Price for:Each
Minimum: 1
Multiple: 1
$0.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | C&K COMPONENTS |
|---|---|
| Manufacturer Part No | ATS2D1G NC LFSCopy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | 34AH5828 |
| Product Range | ATS Series |
| Technical Datasheet | |
| Product Range | ATS Series |
| Contact Configuration | SPST-NC |
| Switch Terminals | SMD |
| Contact Current Max | 50mA |
| Contact Voltage DC Nom | 32V |
| External Height | 3.2mm |
| External Width | 3.8mm |
| External Depth | 6mm |
| SVHC | No SVHC (10-Jun-2022) |
Alternatives for ATS2D1G NC LFS
2 Products Found
Product Overview
ATS2D1G NC LFS is an ATS series anti-tampering detect switch. When designers of security and anti-tamper systems- often seen in smart meters and similar products need an anti-tampering switch, this turns to C&K’s ATS series of anti-tampering switches. It is IP54 sealed to withstand harsh environments and feature vertical detect and a normally closed function. Typical application includes smart meters, alarm systems, anti-tamper devices.
- Height 0.12inch soft actuator, 2 N detect operating force
- Silver contact material, gull wing termination, normally closed function, silver plated
- Normally closed function, vertical detect
- Reliable long time compression, IP54 rated
- 1VA maximum power, 20mVDC to 32VDC voltage range
- 1mA to 50mA current range, ≤ 350mohm contact resistance
- <gt/> 1Gohm insulation resistance, ≥ 250Vrms dielectric strength
- Normally closed function, vertical detect
- Reliable long time compression
- Operating temperature range from -40 to +85°C, dimension (H x W x D) is 0.12 x 0.14 x 0.236inch
Technical Specifications
| Product Range | ATS Series |
|---|---|
| Switch Terminals | SMD |
| Contact Voltage DC Nom | 32V |
| External Width | 3.8mm |
| SVHC | No SVHC (10-Jun-2022) |
| Contact Configuration | SPST-NC |
|---|---|
| Contact Current Max | 50mA |
| External Height | 3.2mm |
| External Depth | 6mm |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
