Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoATPS19SL1612M0SA04GCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.92AH2600
Product RangeATPS19 Series
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $33.390 |
| 5+ | $30.900 |
| 10+ | $29.420 |
| 25+ | $27.760 |
| 50+ | $25.680 |
| 100+ | $24.010 |
| 250+ | $23.530 |
| 5000+ | $23.050 |
Price for:Each
Minimum: 1
Multiple: 1
$33.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoATPS19SL1612M0SA04GCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.92AH2600
Product RangeATPS19 Series
Technical Datasheet
Product RangeATPS19 Series
Panel Cutout Diameter19.2mm
Contact ConfigurationSPST-NO
Switch OperationMomentary
Pushbutton Actuator StyleRound Flat
Actuator / Cap Colour-
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max2A
Contact Voltage VDC36V
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorGreen
Panel Cutout (H x W)-
SVHCLead
Technical Specifications
Product Range
ATPS19 Series
Contact Configuration
SPST-NO
Pushbutton Actuator Style
Round Flat
Contact Current AC Max
-
Contact Current DC Max
2A
IP Rating
IP67
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
19.2mm
Switch Operation
Momentary
Actuator / Cap Colour
-
Contact Voltage VAC
-
Contact Voltage VDC
36V
Switch Mounting
Panel Mount
Illumination Color
Green
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
