Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoAP4D200TZBECopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.34AH5655
Product RangeAP0 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 80+ | $22.630 |
Price for:Each
Minimum: 80
Multiple: 80
$1,810.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoAP4D200TZBECopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.34AH5655
Product RangeAP0 Series
Technical Datasheet
Product RangeAP0 Series
Panel Cutout Diameter13.8mm
Contact ConfigurationSPST-NO
Switch OperationOff-(On)
Pushbutton Actuator StyleRound Domed
Contact Current AC Max125mA
Actuator / Cap ColourBlack
Contact Voltage VAC125V
Contact Current DC Max200mA
Contact Voltage VDC24V
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The AP4D200TZBE is a Pushbutton Switch with gold over silver plated copper alloy contacts. It is made of PBT housing with black PBT dome/convex style actuator. This switch is used in harsh environments, off-road, transportation, joystick control modules and gaming applications.
- IP67 Sealed
- 1,000,000 Life cycle
- -40 to 85°C Operating temperature range
Technical Specifications
Product Range
AP0 Series
Contact Configuration
SPST-NO
Pushbutton Actuator Style
Round Domed
Actuator / Cap Colour
Black
Contact Current DC Max
200mA
IP Rating
IP67
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
13.8mm
Switch Operation
Off-(On)
Contact Current AC Max
125mA
Contact Voltage VAC
125V
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
