Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part No8631CQD2Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.37AH8466
Product Range8600 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 200+ | $17.230 |
Price for:Each
Minimum: 200
Multiple: 200
$3,446.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part No8631CQD2Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.37AH8466
Product Range8600 Series
Technical Datasheet
Panel Cutout Diameter4.37mm
Product Range8600 Series
Contact ConfigurationSPST-NO
Switch OperationOff-(On)
Pushbutton Actuator StylePlunger for Cap
Actuator / Cap ColourBlack
Contact Current AC Max500mA
Contact Voltage VAC120V
Contact Current DC Max500mA
Contact Voltage VDC28V
IP Rating-
Switch MountingPanel Mount
Switch TerminalsThrough Hole
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCLead (10-Jun-2022)
Technical Specifications
Panel Cutout Diameter
4.37mm
Contact Configuration
SPST-NO
Pushbutton Actuator Style
Plunger for Cap
Contact Current AC Max
500mA
Contact Current DC Max
500mA
IP Rating
-
Switch Terminals
Through Hole
Panel Cutout (H x W)
-
Product Range
8600 Series
Switch Operation
Off-(On)
Actuator / Cap Colour
Black
Contact Voltage VAC
120V
Contact Voltage VDC
28V
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
Lead (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
