Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part No8221SHCGE
Newark Part No.37AH8228
Product Range8020 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 100+ | $20.130 |
| 250+ | $18.730 |
Price for:Each
Minimum: 100
Multiple: 100
$2,013.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part No8221SHCGE
Newark Part No.37AH8228
Product Range8020 Series
Technical Datasheet
Product Range8020 Series
Panel Cutout Diameter6.4mm
Contact ConfigurationDPDT
Switch OperationMomentary
Pushbutton Actuator StylePlunger
Actuator / Cap ColourWhite
Contact Current AC Max1A
Contact Voltage VAC120V
Contact Current DC Max1A
Contact Voltage VDC28V
IP Rating-
Switch MountingPanel Mount
Switch TerminalsPC Pin
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCLead
Product Overview
The 8221SHCGE is a snap-acting momentary Pushbutton Switch with gold over nickel plated copper alloy contacts. It is made of stainless steel housing and high temperature flame-retardant heat stabilized glass filled nylon 4/6 case.
- Positive tactile feel
- PC through-hole termination
- Epoxy terminal seal compatible with bottom wash cleaning
- -30 to 75°C Operating temperature range
- UL94V-0 Flammability range
Technical Specifications
Product Range
8020 Series
Contact Configuration
DPDT
Pushbutton Actuator Style
Plunger
Contact Current AC Max
1A
Contact Current DC Max
1A
IP Rating
-
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Panel Cutout Diameter
6.4mm
Switch Operation
Momentary
Actuator / Cap Colour
White
Contact Voltage VAC
120V
Contact Voltage VDC
28V
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
Lead
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate