Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | C&K COMPONENTS |
|---|---|
| Manufacturer Part No | 7201K2CQEGCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 83AH9385 |
| Product Range | 7000 Series |
| Your Part Number | |
| Technical Datasheet |
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $24.850 |
| 5+ | $23.160 |
| 10+ | $22.160 |
| 25+ | $21.030 |
| 50+ | $19.620 |
| 100+ | $18.480 |
| 250+ | $18.110 |
| 5000+ | $17.740 |
Price for:Each
Minimum: 1
Multiple: 1
$24.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | C&K COMPONENTS |
|---|---|
| Manufacturer Part No | 7201K2CQEGCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 83AH9385 |
| Product Range | 7000 Series |
| Technical Datasheet | |
| Switch Operation | On-None-On |
| Contact Configuration | DPDT |
| Illumination | Non Illuminated |
| Product Range | 7000 Series |
| Switch Mounting | Panel Mount |
| Contact Current Max | 5A |
| Contact Voltage AC Nom | 120V |
| Switch Terminals | PC Pin |
| Contact Voltage DC Nom | 28V |
| SVHC | Lead (10-Jun-2022) |
Technical Specifications
| Switch Operation | On-None-On |
|---|---|
| Illumination | Non Illuminated |
| Switch Mounting | Panel Mount |
| Contact Voltage AC Nom | 120V |
| Contact Voltage DC Nom | 28V |
| Contact Configuration | DPDT |
|---|---|
| Product Range | 7000 Series |
| Contact Current Max | 5A |
| Switch Terminals | PC Pin |
| SVHC | Lead (10-Jun-2022) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
