Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | C&K COMPONENTS |
|---|---|
| Manufacturer Part No | 7105SYZQECopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 99K0364 |
| Product Range | 7000 Series |
| Your Part Number | |
| Technical Datasheet |
133 In Stock
200 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.120 |
| 5+ | $17.710 |
| 10+ | $16.460 |
| 25+ | $15.060 |
| 50+ | $14.760 |
| 100+ | $14.460 |
| 250+ | $14.160 |
Price for:Each
Minimum: 1
Multiple: 1
$19.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | C&K COMPONENTS |
|---|---|
| Manufacturer Part No | 7105SYZQECopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 99K0364 |
| Product Range | 7000 Series |
| Technical Datasheet | |
| Switch Operation | (On)-Off-(On) |
| Contact Configuration | SPDT |
| Illumination | Non Illuminated |
| Product Range | 7000 Series |
| Switch Mounting | Panel Mount |
| Contact Current Max | 5A |
| Contact Voltage AC Nom | 120V |
| Switch Terminals | Solder Lug |
| Contact Voltage DC Nom | 28V |
| SVHC | Lead (10-Jun-2022) |
Technical Specifications
| Switch Operation | (On)-Off-(On) |
|---|---|
| Illumination | Non Illuminated |
| Switch Mounting | Panel Mount |
| Contact Voltage AC Nom | 120V |
| Contact Voltage DC Nom | 28V |
| Contact Configuration | SPDT |
|---|---|
| Product Range | 7000 Series |
| Contact Current Max | 5A |
| Switch Terminals | Solder Lug |
| SVHC | Lead (10-Jun-2022) |
Technical Docs (3)
Alternatives for 7105SYZQE
3 Products Found
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
