Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part No7105J1ZQE2Copy
Newark Part No.82AC4177
Product Range7000 Series
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part No7105J1ZQE2Copy
Newark Part No.82AC4177
Product Range7000 Series
Technical Datasheet
Switch Operation(On)-Off-(On)
Contact ConfigurationSPDT
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Product Range7000 Series
Contact Current AC Max5A
Contact Voltage VAC120V
Contact Current DC Max5A
Contact Voltage VDC28V
Panel Cutout Height17.96mm
Panel Cutout Width10.62mm
Panel Cutout Diameter-
Switch TerminalsSolder Lug
SVHCNo SVHC (15-Jan-2018)
Alternatives for 7105J1ZQE2
2 Products Found
Technical Specifications
Switch Operation
(On)-Off-(On)
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current AC Max
5A
Contact Current DC Max
5A
Panel Cutout Height
17.96mm
Panel Cutout Diameter
-
SVHC
No SVHC (15-Jan-2018)
Contact Configuration
SPDT
Switch Mounting
Panel Mount
Product Range
7000 Series
Contact Voltage VAC
120V
Contact Voltage VDC
28V
Panel Cutout Width
10.62mm
Switch Terminals
Solder Lug
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
