Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | C&K COMPONENTS |
|---|---|
| Manufacturer Part No | 7101SD9AV2BECopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 36AH4976 |
| Product Range | 7000 Series |
| Your Part Number | |
| Technical Datasheet |
39 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $14.500 |
| 5+ | $13.610 |
| 10+ | $12.710 |
| 25+ | $12.160 |
| 50+ | $11.600 |
| 100+ | $11.220 |
| 250+ | $10.610 |
Price for:Each
Minimum: 1
Multiple: 1
$14.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | C&K COMPONENTS |
|---|---|
| Manufacturer Part No | 7101SD9AV2BECopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 36AH4976 |
| Product Range | 7000 Series |
| Technical Datasheet | |
| Switch Operation | On-None-On |
| Contact Configuration | SPDT |
| Illumination | Non Illuminated |
| Product Range | 7000 Series |
| Switch Mounting | Through Hole |
| Contact Current Max | - |
| Contact Voltage AC Nom | 20V |
| Switch Terminals | PC Pin, Right Angle |
| Contact Voltage DC Nom | 20V |
| SVHC | Lead (10-Jun-2022) |
Technical Specifications
| Switch Operation | On-None-On |
|---|---|
| Illumination | Non Illuminated |
| Switch Mounting | Through Hole |
| Contact Voltage AC Nom | 20V |
| Contact Voltage DC Nom | 20V |
| Contact Configuration | SPDT |
|---|---|
| Product Range | 7000 Series |
| Contact Current Max | - |
| Switch Terminals | PC Pin, Right Angle |
| SVHC | Lead (10-Jun-2022) |
Technical Docs (2)
Alternatives for 7101SD9AV2BE
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
