Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | C&K COMPONENTS |
|---|---|
| Manufacturer Part No | 7101P3YZQECopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 99K0350 |
| Product Range | 7000 Series |
| Your Part Number | |
| Technical Datasheet |
138 In Stock
400 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.620 |
| 5+ | $21.870 |
| 10+ | $20.360 |
| 25+ | $18.610 |
| 50+ | $18.240 |
| 100+ | $17.870 |
| 250+ | $17.490 |
Price for:Each
Minimum: 1
Multiple: 1
$23.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | C&K COMPONENTS |
|---|---|
| Manufacturer Part No | 7101P3YZQECopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 99K0350 |
| Product Range | 7000 Series |
| Technical Datasheet | |
| Switch Operation | On-None-On |
| Contact Configuration | SPDT |
| Illumination | Non Illuminated |
| Product Range | 7000 Series |
| Switch Mounting | Panel Mount |
| Contact Current Max | 5A |
| Contact Voltage AC Nom | 120V |
| Switch Terminals | Solder Lug |
| Contact Voltage DC Nom | 28V |
| SVHC | Lead (10-Jun-2022) |
Product Overview
The 7101P3YZQE is a single-pole double-throw (SPDT) Miniature Toggle Switch with solder lug termination, 0.450-inch high flatted anti-rotation chrome plated brass actuator, 0.35-inch high keyway bushing and ON-NONE-ON function. The 7000 series switch has silver plated coin silver contact and stainless steel housing. Epoxy terminal seal is compatible with bottom-wash cleaning.
- 1000Vrms at sea level Minimum dielectric strength
- -30 to 65°C Operating temperature range
- Solderability as per MIL-STD-202F method 208D or EIA RS-186E method 9 (1 hour steam aging)
Applications
Communications & Networking, Sensing & Instrumentation, Medical
Technical Specifications
| Switch Operation | On-None-On |
|---|---|
| Illumination | Non Illuminated |
| Switch Mounting | Panel Mount |
| Contact Voltage AC Nom | 120V |
| Contact Voltage DC Nom | 28V |
| Contact Configuration | SPDT |
|---|---|
| Product Range | 7000 Series |
| Contact Current Max | 5A |
| Switch Terminals | Solder Lug |
| SVHC | Lead (10-Jun-2022) |
Technical Docs (3)
Alternatives for 7101P3YZQE
5 Products Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
