Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part No7101J16ZBE22Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.82AC4158
Product Range7000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $21.290 |
| 5+ | $19.470 |
| 10+ | $18.990 |
| 25+ | $18.600 |
| 50+ | $17.730 |
| 100+ | $16.150 |
| 250+ | $14.960 |
Price for:Each
Minimum: 1
Multiple: 1
$21.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part No7101J16ZBE22Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.82AC4158
Product Range7000 Series
Technical Datasheet
Switch OperationOn-None-On
Contact ConfigurationSPDT
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Product Range7000 Series
Contact Current AC Max-
Contact Voltage VAC20V
Contact Current DC Max-
Contact Voltage VDC20V
Panel Cutout Height20.32mm
Panel Cutout Width12.7mm
Panel Cutout Diameter-
Switch TerminalsSolder Lug
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Switch Operation
On-None-On
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current AC Max
-
Contact Current DC Max
-
Panel Cutout Height
20.32mm
Panel Cutout Diameter
-
SVHC
No SVHC (15-Jan-2018)
Contact Configuration
SPDT
Switch Mounting
Panel Mount
Product Range
7000 Series
Contact Voltage VAC
20V
Contact Voltage VDC
20V
Panel Cutout Width
12.7mm
Switch Terminals
Solder Lug
Technical Docs (3)
Alternatives for 7101J16ZBE22
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
