Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part No23TL4A4Copy
Newark Part No.36AH1094
Product RangeTL Series
Your Part Number
80 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $58.610 |
Price for:Each
Minimum: 1
Multiple: 1
$58.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part No23TL4A4Copy
Newark Part No.36AH1094
Product RangeTL Series
Technical Datasheet
Product RangeTL Series
Contact ConfigurationSPDT
Switch TerminalsQuick Connect
Contact Voltage AC Max125V
Contact Current AC Max15A
IP Rating-
Contact Voltage DC Max125V
Contact Current DC Max500mA
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
TL Series
Switch Terminals
Quick Connect
Contact Current AC Max
15A
Contact Voltage DC Max
125V
SVHC
No SVHC (10-Jun-2022)
Contact Configuration
SPDT
Contact Voltage AC Max
125V
IP Rating
-
Contact Current DC Max
500mA
Technical Docs (2)
Alternatives for 23TL4A4
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
