Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part No12TL4A4Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.36AH0984
Product RangeTL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 200+ | $35.680 |
| 250+ | $33.370 |
Price for:Each
Minimum: 200
Multiple: 200
$7,136.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part No12TL4A4Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.36AH0984
Product RangeTL Series
Technical Datasheet
Product RangeTL Series
Contact ConfigurationSPDT
Contact Voltage AC Max250V
Contact Current AC Max15A
Contact Voltage DC Max125V
Contact Current DC Max500mA
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
TL Series
Contact Voltage AC Max
250V
Contact Voltage DC Max
125V
SVHC
No SVHC (10-Jun-2022)
Contact Configuration
SPDT
Contact Current AC Max
15A
Contact Current DC Max
500mA
Technical Docs (2)
Alternatives for 12TL4A4
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
