Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part No1101M1S3CQE2Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.59M4407
Product Range1000 Series
Your Part Number
29 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $9.180 |
| 5+ | $8.200 |
| 10+ | $7.220 |
| 25+ | $6.980 |
| 50+ | $6.740 |
| 100+ | $6.500 |
| 250+ | $6.030 |
Price for:Each
Minimum: 1
Multiple: 1
$9.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part No1101M1S3CQE2Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.59M4407
Product Range1000 Series
Technical Datasheet
Contact ConfigurationSPDT
Switch OperationOn-On
Switch MountingPanel Mount
Product Range1000 Series
Contact Current Max6A
Contact Voltage AC Max250V
Contact Voltage DC Max28V
OrientationVertical
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Contact Configuration
SPDT
Switch Mounting
Panel Mount
Contact Current Max
6A
Contact Voltage DC Max
28V
SVHC
No SVHC (10-Jun-2022)
Switch Operation
On-On
Product Range
1000 Series
Contact Voltage AC Max
250V
Orientation
Vertical
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
