Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoH25030-3S
Newark Part No.70B9500
Product RangeH250 Series
Your Part Number
No Longer Available
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoH25030-3S
Newark Part No.70B9500
Product RangeH250 Series
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current3A
Fuse Size HeldClass H
Holder TerminalsScrew
No. of Fuses3Fuses
Product RangeH250 Series
Voltage Rating VAC250V
Voltage Rating VDC-
SVHCTo Be Advised
Alternatives for H25030-3S
1 Product Found
Product Overview
The H25030-3S is a Fuse Block with screw terminal. It is suitable for use with class H and K5 fuses. It is made of thermoplastic construction.
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
Class H
No. of Fuses
3Fuses
Voltage Rating VAC
250V
SVHC
To Be Advised
Fuse Current
3A
Holder Terminals
Screw
Product Range
H250 Series
Voltage Rating VDC
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate