Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoSA2403
Newark Part No.92C5391
Your Part Number
Technical Datasheet
20 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $12.910 | $2.020 |
| 10+ | $11.870 | $2.020 |
| 100+ | $10.970 | $2.020 |
| 250+ | $10.140 | $2.020 |
| 500+ | $9.440 | $2.020 |
| 1000+ | $9.370 | $2.020 |
| 2500+ | $9.030 | $2.020 |
| 5000+ | $8.680 | $2.020 |
Price for:Each
Minimum: 1
Multiple: 1
$2.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoSA2403
Newark Part No.92C5391
Technical Datasheet
Product Range-
Voltage Rating250VAC
Current Rating3A
Connector MountingCable Mount
Contact Termination TypeScrew
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SA2403 is a 3-way general purpose right angle shrouded circular Male Connector with screw terminals. This plug has glass-filled nylon mouldings and nickel-plated brass contacts. It finds many uses where small, but lower current connections are needed.
- <10mΩ Contact resistance
- >10⁴MΩ Insulation resistance
- -20 to +70°C Operating temperature range
Technical Specifications
Product Range
-
Voltage Rating
250VAC
Connector Mounting
Cable Mount
SVHC
No SVHC (25-Jun-2025)
Gender
Plug
Current Rating
3A
Contact Termination Type
Screw
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability