Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPXS410/05/08S
Newark Part No.70AC7151
Product RangeBuccaneer 400
Your Part Number
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $110.490 | $18.130 |
| 10+ | $102.640 | $18.130 |
| 25+ | $95.910 | $18.130 |
| 50+ | $92.540 | $18.130 |
| 100+ | $89.180 | $18.130 |
Price for:Each
Minimum: 1
Multiple: 1
$18.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXS410/05/08S
Newark Part No.70AC7151
Product RangeBuccaneer 400
Technical Datasheet
Connector to ConnectorCircular Receptacle to Free End
No. of Positions8Positions
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket ColorBlack
Product RangeBuccaneer 400
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Connector to Connector
Circular Receptacle to Free End
Cable Length - Imperial
16.4ft
Jacket Color
Black
SVHC
No SVHC (27-Jun-2018)
No. of Positions
8Positions
Cable Length - Metric
5m
Product Range
Buccaneer 400
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
