Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXF6051B
Newark Part No.29AH2095
Product RangeBuccaneer 6000 Series
Your Part Number
Technical Datasheet
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $76.970 |
| 10+ | $69.530 |
| 25+ | $65.070 |
| 50+ | $62.090 |
| 100+ | $58.750 |
| 250+ | $50.940 |
| 500+ | $49.080 |
Price for:Each
Minimum: 1
Multiple: 1
$76.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXF6051B
Newark Part No.29AH2095
Product RangeBuccaneer 6000 Series
Technical Datasheet
Fibre Optic Connector TypeLC
Fibre TypeMultimode
Fibre Diameter62.5µm / 125µm
Connector Body MaterialNylon (Polyamide) Body
Product RangeBuccaneer 6000 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PXF6051B from Buccaneer is a Duplex LC Multi-mode connector.
- Patchcords with IP68 connector
- Supplied with LC fiber plug
Technical Specifications
Fibre Optic Connector Type
LC
Fibre Diameter
62.5µm / 125µm
Product Range
Buccaneer 6000 Series
Fibre Type
Multimode
Connector Body Material
Nylon (Polyamide) Body
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability