Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0839/90Copy
Newark Part No.45P3918
Product RangeBuccaneer
Your Part Number
10,862 In Stock
Need more?
162 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
10700 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $36.370 |
| 10+ | $31.930 |
| 100+ | $30.110 |
| 250+ | $27.850 |
| 500+ | $25.940 |
| 1000+ | $24.400 |
| 2500+ | $23.760 |
| 5000+ | $23.220 |
Price for:Each
Minimum: 1
Multiple: 1
$36.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0839/90Copy
Newark Part No.45P3918
Product RangeBuccaneer
Technical Datasheet
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat5e
IP RatingIP68
IP RatingIP68
Connector MountingPanel Mount
Connector OrientationRight Angle
Contact MaterialPhosphor Bronze
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeBuccaneer
SVHCNo SVHC (25-Jun-2025)
Product Overview
PX0839/90 is a standard series ethernet PCB mount connector.
- Cat 5e shielded RJ45 interface
- Rear of panel mounted
- Mates with PX0836, PX0837, PX0838 and PX0834 flex connectors
- Has 90 degree PCB pins, for direct horizontal mounting to PCB
- Complete with panel sealing gasket
- Water and dustproof to IP68 when mated with compatible connector
Technical Specifications
Modular Connector Type
RJ45 Jack
Gender
Receptacle
LAN Category
Cat5e
IP Rating
IP68
Connector Orientation
Right Angle
Shielding
Shielded
LEDs
Without LED
Product Range
Buccaneer
Port Configuration
1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
IP68
Connector Mounting
Panel Mount
Contact Material
Phosphor Bronze
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
