Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0736/S
Newark Part No.48F2448
Product RangeBuccaneer Standard Series
Your Part Number
Technical Datasheet
71 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.710 |
| 10+ | $24.780 |
| 25+ | $23.610 |
| 50+ | $22.430 |
| 100+ | $21.700 |
| 250+ | $20.530 |
| 500+ | $20.090 |
Price for:Each
Minimum: 1
Multiple: 1
$27.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0736/S
Newark Part No.48F2448
Product RangeBuccaneer Standard Series
Technical Datasheet
Connector TypeCircular Power Connector
Product RangeBuccaneer Standard Series
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts2Contacts
Circular Contact TypeScrew Socket
Coupling Style-
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Connector Body Plating-
Contact MaterialBrass
Contact PlatingNickel
IP RatingIP68, IP69K
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PX0736/S is a 2-way flexible Circular Cable Connector with screw termination and socket contacts. This Buccaneer standard series receptacle mates with in-line flexible or panel mounting versions. Standard cable acceptance 6 to 8mm and 3.5 to 9mm with alternative glands.
- Water and dustproof to IP68 when mated
- Compact design
- Positive locating keyways
- Colour coded identification variants
- Easy assembly
Applications
Industrial, Power Management, Defence, Military & Aerospace
Technical Specifications
Connector Type
Circular Power Connector
Circular Connector Shell Style
Cable Mount Receptacle
Circular Contact Type
Screw Socket
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Contact Material
Brass
IP Rating
IP68, IP69K
Product Range
Buccaneer Standard Series
No. of Contacts
2Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Nickel
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability