Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoMPI002/FL/BL/24Copy
Newark Part No.76R0378
Product RangeMPI002 Series
Your Part Number
49 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $70.220 |
| 10+ | $62.020 |
| 25+ | $59.080 |
| 50+ | $56.560 |
| 100+ | $55.290 |
| 250+ | $51.300 |
| 500+ | $49.830 |
Price for:Each
Minimum: 1
Multiple: 1
$70.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoMPI002/FL/BL/24Copy
Newark Part No.76R0378
Product RangeMPI002 Series
Technical Datasheet
Product RangeMPI002 Series
Panel Cutout Diameter19.2mm
Contact ConfigurationSPST-NO
Switch OperationMomentary
Pushbutton Actuator StyleFlush
Actuator / Cap ColourNatural
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max50mA
Contact Voltage VDC24V
IP RatingIP66
IP RatingIP66
Switch MountingPanel Mount
Switch TerminalsWire Leaded
Illumination ColorBlue
Panel Cutout (H x W)-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MPI002 Series
Contact Configuration
SPST-NO
Pushbutton Actuator Style
Flush
Contact Current AC Max
-
Contact Current DC Max
50mA
IP Rating
IP66
Switch Mounting
Panel Mount
Illumination Color
Blue
SVHC
No SVHC (25-Jun-2025)
Panel Cutout Diameter
19.2mm
Switch Operation
Momentary
Actuator / Cap Colour
Natural
Contact Voltage VAC
-
Contact Voltage VDC
24V
IP Rating
IP66
Switch Terminals
Wire Leaded
Panel Cutout (H x W)
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
