Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoMP0012/RD - 422228
Newark Part No.06WX9476
Your Part Number
Technical Datasheet
923 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.560 |
| 10+ | $22.080 |
| 25+ | $20.600 |
| 50+ | $19.240 |
| 100+ | $18.230 |
| 250+ | $16.750 |
| 500+ | $15.800 |
| 1000+ | $13.200 |
Price for:Each
Minimum: 1
Multiple: 1
$23.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoMP0012/RD - 422228
Newark Part No.06WX9476
Technical Datasheet
Product Range-
Panel Cutout Diameter19.2mm
Contact ConfigurationSPST-NO
Switch OperationMomentary
Pushbutton Actuator StyleRound Raised
Actuator / Cap ColourRed
Contact Current AC Max2A
Contact Voltage VAC12V
Contact Current DC Max2A
Contact Voltage VDC12V
IP Rating-
IP Rating-
Switch MountingPanel Mount
Switch TerminalsScrew
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Contact Configuration
SPST-NO
Pushbutton Actuator Style
Round Raised
Contact Current AC Max
2A
Contact Current DC Max
2A
IP Rating
-
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (25-Jun-2025)
Panel Cutout Diameter
19.2mm
Switch Operation
Momentary
Actuator / Cap Colour
Red
Contact Voltage VAC
12V
Contact Voltage VDC
12V
IP Rating
-
Switch Terminals
Screw
Panel Cutout (H x W)
-
Technical Docs (1)
Alternatives for MP0012/RD - 422228
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate