Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoMP0045/1E1GN012
Newark Part No.95M9957
Product RangeMP0045/1E Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 50+ | $34.180 |
| 100+ | $32.870 |
| 250+ | $30.680 |
| 500+ | $28.490 |
Price for:Each
Minimum: 80
Multiple: 80
$2,734.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoMP0045/1E1GN012
Newark Part No.95M9957
Product RangeMP0045/1E Series
Technical Datasheet
Product RangeMP0045/1E Series
Panel Cutout Diameter16.2mm
Contact ConfigurationDPDT
Contact Current Max3A
Switch OperationOff-On
Pushbutton Actuator StyleRound Flush
Actuator / Cap ColourNatural
Contact Current AC Max3A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
IP RatingIP40
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorGreen
Panel Cutout (H x W)-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Dot Illuminated series illuminated latching Pushbutton Switch features DPCO momentary action. It is made of polished stainless steel body/button and nylon mouldings and silver-plated brass tags.
- 18mm Bezel diameter
- Red, green, amber or blue illumination options
- Separate LED terminals
Applications
Industrial
Technical Specifications
Product Range
MP0045/1E Series
Contact Configuration
DPDT
Switch Operation
Off-On
Actuator / Cap Colour
Natural
Contact Voltage VAC
250V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Color
Green
SVHC
No SVHC (25-Jun-2025)
Panel Cutout Diameter
16.2mm
Contact Current Max
3A
Pushbutton Actuator Style
Round Flush
Contact Current AC Max
3A
Contact Current DC Max
-
IP Rating
IP40
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate